


ABM3B-8.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-14829-2-ND - Tape & Reel (TR) 535-14829-1-ND - Cut Tape (CT) 535-14829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-D2Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-30B-AGN-TR | ECS Inc. | 32.404 | XC2709CT-ND | kr.4.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.4.32000 | kr.43.20 |
| 25 | kr.4.08440 | kr.102.11 |
| 50 | kr.3.91660 | kr.195.83 |
| 100 | kr.3.75430 | kr.375.43 |
| 250 | kr.3.55012 | kr.887.53 |
| 500 | kr.3.40332 | kr.1,701.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26250 | kr.3,262.50 |
| 2.000 | kr.3.12760 | kr.6,255.20 |
| 3.000 | kr.3.05133 | kr.9,153.99 |
| 5.000 | kr.2.95792 | kr.14,789.60 |
| 7.000 | kr.2.89798 | kr.20,285.86 |
| 10.000 | kr.2.83579 | kr.28,357.90 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |










