


ABM3B-40.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9132-2-ND - Tape & Reel (TR) 535-9132-1-ND - Cut Tape (CT) 535-9132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-40.000MHZ-B2-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-40.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-40.000MHZ-B2-T | Abracon LLC | 548 | 535-9147-1-ND | kr.2.73000 | Similar |
| RH100-40.000-18-F-2050-TR | Raltron Electronics | 7.290 | 2151-RH100-40.000-18-F-2050-TRCT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.37500 | kr.43.75 |
| 25 | kr.4.13640 | kr.103.41 |
| 50 | kr.3.96500 | kr.198.25 |
| 100 | kr.3.80080 | kr.380.08 |
| 250 | kr.3.59452 | kr.898.63 |
| 500 | kr.3.44580 | kr.1,722.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30320 | kr.3,303.20 |
| 2.000 | kr.3.16664 | kr.6,333.28 |
| 3.000 | kr.3.08944 | kr.9,268.32 |
| 5.000 | kr.2.99485 | kr.14,974.25 |
| 7.000 | kr.2.93418 | kr.20,539.26 |
| 10.000 | kr.2.87120 | kr.28,712.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


