ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series

ABM3B-16.000MHZ-10-1-U-T

DigiKey Part Number
300-8206-2-ND - Tape & Reel (TR)
300-8206-1-ND - Cut Tape (CT)
300-8206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-16.000MHZ-10-1-U-T
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-16.000MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.4.05800kr.40.58
25kr.3.83760kr.95.94
50kr.3.67740kr.183.87
100kr.3.49890kr.349.89
250kr.3.33388kr.833.47
500kr.3.19590kr.1,597.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.68838kr.2,688.38
2.000kr.2.52131kr.5,042.62
3.000kr.2.49444kr.7,483.32
5.000kr.2.46628kr.12,331.40
7.000kr.2.44944kr.17,146.08
10.000kr.2.43273kr.24,327.30
12.000kr.2.42947kr.29,153.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750