ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-155-12.800MHZ-T

DigiKey Part Number
535-10695-2-ND - Tape & Reel (TR)
535-10695-1-ND - Cut Tape (CT)
535-10695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-155-12.800MHZ-T
Description
CRYSTAL 12.8000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.8 MHz ±10ppm Crystal 15pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-155-12.800MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.99000kr.4.99
10kr.4.31400kr.43.14
25kr.4.07800kr.101.95
50kr.3.91040kr.195.52
100kr.3.74850kr.374.85
250kr.3.54456kr.886.14
500kr.3.39802kr.1,699.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.88902kr.2,889.02
2.000kr.2.70090kr.5,401.80
3.000kr.2.67014kr.8,010.42
5.000kr.2.63804kr.13,190.20
7.000kr.2.63069kr.18,414.83
10.000kr.2.62349kr.26,234.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.99000
Unit Price with VAT:kr.6.23750