


ABM3-48.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9115-2-ND - Tape & Reel (TR) 535-9115-1-ND - Cut Tape (CT) 535-9115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-48.000MHZ-B2-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-48.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.88600 | kr.28.86 |
| 25 | kr.2.73160 | kr.68.29 |
| 50 | kr.2.61760 | kr.130.88 |
| 100 | kr.2.50940 | kr.250.94 |
| 250 | kr.2.37336 | kr.593.34 |
| 500 | kr.2.27508 | kr.1,137.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18093 | kr.2,180.93 |
| 2.000 | kr.2.05523 | kr.4,110.46 |
| 3.000 | kr.1.95347 | kr.5,860.41 |
| 5.000 | kr.1.85117 | kr.9,255.85 |
| 7.000 | kr.1.82250 | kr.12,757.50 |
| 10.000 | kr.1.79403 | kr.17,940.30 |
| 12.000 | kr.1.79145 | kr.21,497.40 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |



