


ABM3-25.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10645-2-ND - Tape & Reel (TR) 535-10645-1-ND - Cut Tape (CT) 535-10645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-23A-JGN-TR | ECS Inc. | 10.176 | XC2099CT-ND | kr.0.91000 | Similar |
| ECS-250-18-30-JGN-TR | ECS Inc. | 924 | 50-ECS-250-18-30-JGN-TRCT-ND | kr.0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.89600 | kr.72.40 |
| 50 | kr.2.77700 | kr.138.85 |
| 100 | kr.2.66220 | kr.266.22 |
| 250 | kr.2.51748 | kr.629.37 |
| 500 | kr.2.41326 | kr.1,206.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31340 | kr.2,313.40 |
| 2.000 | kr.2.21770 | kr.4,435.40 |
| 3.000 | kr.2.16359 | kr.6,490.77 |
| 5.000 | kr.2.09734 | kr.10,486.70 |
| 7.000 | kr.2.05480 | kr.14,383.60 |
| 10.000 | kr.2.01067 | kr.20,106.70 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |









