


ABM3-24.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10643-2-ND - Tape & Reel (TR) 535-10643-1-ND - Cut Tape (CT) 535-10643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-30-JGN-TR | ECS Inc. | 15.451 | XC3122CT-ND | kr.12.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.58300 | kr.129.15 |
| 100 | kr.2.47580 | kr.247.58 |
| 250 | kr.2.34124 | kr.585.31 |
| 500 | kr.2.24436 | kr.1,122.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15154 | kr.2,151.54 |
| 2.000 | kr.2.06256 | kr.4,125.12 |
| 3.000 | kr.2.01221 | kr.6,036.63 |
| 5.000 | kr.1.95056 | kr.9,752.80 |
| 7.000 | kr.1.91101 | kr.13,377.07 |
| 10.000 | kr.1.86997 | kr.18,699.70 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |










