ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-18.432MHZ-D2Y-T

DigiKey Part Number
535-10639-2-ND - Tape & Reel (TR)
535-10639-1-ND - Cut Tape (CT)
535-10639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-18.432MHZ-D2Y-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-18.432MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.86100kr.28.61
25kr.2.70600kr.67.65
50kr.2.59320kr.129.66
100kr.2.48640kr.248.64
250kr.2.35112kr.587.78
500kr.2.25396kr.1,126.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84390kr.1,843.90
2.000kr.1.70839kr.3,416.78
3.000kr.1.67755kr.5,032.65
5.000kr.1.64582kr.8,229.10
7.000kr.1.64078kr.11,485.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500