25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM2-25.000MHZ-D4Y-T

DigiKey Part Number
535-10889-2-ND - Tape & Reel (TR)
535-10889-1-ND - Cut Tape (CT)
535-10889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM2-25.000MHZ-D4Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM2-25.000MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (8x4.5)
Frequency Stability
±30ppm
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.081" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.5.02100kr.50.21
25kr.4.75000kr.118.75
50kr.4.55460kr.227.73
100kr.4.36640kr.436.64
250kr.4.12888kr.1,032.22
500kr.3.95806kr.1,979.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.79436kr.3,794.36
2.000kr.3.63755kr.7,275.10
3.000kr.3.54884kr.10,646.52
5.000kr.3.44024kr.17,201.20
7.000kr.3.37056kr.23,593.92
10.000kr.3.29825kr.32,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250