


ABM2-11.0592MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10874-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM2-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-11.0592MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.83027 | kr.3,830.27 |
| Unit Price without VAT: | kr.3.83027 |
|---|---|
| Unit Price with VAT: | kr.4.78784 |

