
ABM14N-80.0000MHZ-8-N1V | |
|---|---|
DigiKey Part Number | 535-ABM14N-80.0000MHZ-8-N1VCT-ND - Cut Tape (CT) 535-ABM14N-80.0000MHZ-8-N1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14N-80.0000MHZ-8-N1V |
Description | CRYSTAL 80MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1x.80) |
Frequency 80 MHz | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.44200 | kr.104.42 |
| 25 | kr.9.87280 | kr.246.82 |
| 50 | kr.9.46440 | kr.473.22 |
| 100 | kr.9.07250 | kr.907.25 |
| 250 | kr.8.58004 | kr.2,145.01 |
| 500 | kr.8.22538 | kr.4,112.69 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

