52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-52.0000MHZ-5-DH7G-T5

DigiKey Part Number
535-ABM13W-52.0000MHZ-5-DH7G-T5TR-ND - Tape & Reel (TR)
535-ABM13W-52.0000MHZ-5-DH7G-T5CT-ND - Cut Tape (CT)
535-ABM13W-52.0000MHZ-5-DH7G-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-52.0000MHZ-5-DH7G-T5
Description
CRYSTAL 52.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-52.0000MHZ-5-DH7G-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
5pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
52 MHz
Supplier Device Package
4-SMD (1.2x1)
Frequency Stability
±15ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.15.66600kr.156.66
25kr.14.81800kr.370.45
50kr.14.20420kr.710.21
100kr.13.61710kr.1,361.71
250kr.12.87780kr.3,219.45
500kr.12.34600kr.6,173.00
1.000kr.11.83646kr.11,836.46
2.500kr.11.19573kr.27,989.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.73480kr.53,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250