



ABM13W-48.0000MHZ-5-NH7U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-48.0000MHZ-5-NH7U-T5TR-ND - Tape & Reel (TR) 535-ABM13W-48.0000MHZ-5-NH7U-T5CT-ND - Cut Tape (CT) 535-ABM13W-48.0000MHZ-5-NH7U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-48.0000MHZ-5-NH7U-T5 |
Description | CRYSTAL 48.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-48.0000MHZ-5-NH7U-T5 Models |
Category | Load Capacitance 5pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.16.08500 | kr.160.85 |
| 25 | kr.15.21360 | kr.380.34 |
| 50 | kr.14.58320 | kr.729.16 |
| 100 | kr.13.98030 | kr.1,398.03 |
| 250 | kr.13.22196 | kr.3,305.49 |
| 500 | kr.12.67582 | kr.6,337.91 |
| 1.000 | kr.12.15277 | kr.12,152.77 |
| 2.500 | kr.11.49500 | kr.28,737.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.02181 | kr.55,109.05 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

