Parametric Equivalent
Parametric Equivalent




ABM13W-40.0000MHZ-8-D1G-T5 | |
|---|---|
DigiKey Part Number | ABM13W-40.0000MHZ-8-D1G-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM13W-40.0000MHZ-8-D1G-T5 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-40.0000MHZ-8-D1G-T5 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±15ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM13N-40.0000MHZ-8-D1G-T5 | Abracon LLC | 0 | 535-ABM13N-40.0000MHZ-8-D1G-T5TR-ND | kr.7.42034 | Parametric Equivalent |
| ABM13N-40.0000MHZ-8-DH7G-T5 | Abracon LLC | 0 | 535-ABM13N-40.0000MHZ-8-DH7G-T5TR-ND | kr.7.81088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.44859 | kr.62,242.95 |
| Unit Price without VAT: | kr.12.44859 |
|---|---|
| Unit Price with VAT: | kr.15.56074 |


