


ABM13W-32.0000MHZ-7-B2X-T5 | |
---|---|
DigiKey Part Number | 535-ABM13W-32.0000MHZ-7-B2X-T5TR-ND - Tape & Reel (TR) 535-ABM13W-32.0000MHZ-7-B2X-T5CT-ND - Cut Tape (CT) 535-ABM13W-32.0000MHZ-7-B2X-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-7-B2X-T5 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-7-B2X-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.77000 | kr.16.77 |
10 | kr.14.56000 | kr.145.60 |
25 | kr.13.77040 | kr.344.26 |
50 | kr.13.20200 | kr.660.10 |
100 | kr.12.65540 | kr.1,265.54 |
250 | kr.11.96852 | kr.2,992.13 |
500 | kr.11.55456 | kr.5,777.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.9.97650 | kr.49,882.50 |
Unit Price without VAT: | kr.16.77000 |
---|---|
Unit Price with VAT: | kr.20.96250 |