



ABM13W-32.0000MHZ-5-DH7G-T5 | |
|---|---|
DigiKey Part Number | 535-14693-2-ND - Tape & Reel (TR) 535-14693-1-ND - Cut Tape (CT) 535-14693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-5-DH7G-T5 |
Description | CRYSTAL 32.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-5-DH7G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.15.93800 | kr.159.38 |
| 25 | kr.15.07480 | kr.376.87 |
| 50 | kr.14.45060 | kr.722.53 |
| 100 | kr.13.85330 | kr.1,385.33 |
| 250 | kr.13.10124 | kr.3,275.31 |
| 500 | kr.12.77978 | kr.6,389.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.92105 | kr.54,605.25 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |


