ABM13N-76.8000MHZ-8-BH7U-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.13.02464
Datasheet
76.8 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM13N-76.8000MHZ-8-BH7U-T5

DigiKey Part Number
535-ABM13N-76.8000MHZ-8-BH7U-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM13N-76.8000MHZ-8-BH7U-T5
Description
CRYSTAL 76.8000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76.8 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
76.8 MHz
Supplier Device Package
4-SMD (1.2x1)
Frequency Stability
±10ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM13W-76.8000MHZ-8-NH7U-T5Abracon LLC0ABM13W-76.8000MHZ-8-NH7U-T5-NDkr.13.02464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.08015kr.45,400.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.08015
Unit Price with VAT:kr.11.35019