


ABM12W-48.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13995-2-ND - Tape & Reel (TR) 535-13995-1-ND - Cut Tape (CT) 535-13995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-48.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-48.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.56800 | kr.55.68 |
| 25 | kr.5.26600 | kr.131.65 |
| 50 | kr.5.04840 | kr.252.42 |
| 100 | kr.4.83970 | kr.483.97 |
| 250 | kr.4.57704 | kr.1,144.26 |
| 500 | kr.4.38758 | kr.2,193.79 |
| 1.000 | kr.4.20621 | kr.4,206.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.93406 | kr.11,802.18 |
| 6.000 | kr.3.77165 | kr.22,629.90 |
| 9.000 | kr.3.67982 | kr.33,118.38 |
| 15.000 | kr.3.56739 | kr.53,510.85 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

