
ABM12W-32.0000MHZ-8-R80-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-R80-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-R80-D2X-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-R80-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-R80-D2X-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-R80-D2X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-32.0000MHZ-8-D1X-T3 | Abracon LLC | 1.899 | 535-13978-1-ND | kr.6.34000 | Parametric Equivalent |
| ECS-320-8-47B2-CTN-TR | ECS Inc. | 2.585 | 50-ECS-320-8-47B2-CTN-TRCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.20100 | kr.62.01 |
| 25 | kr.5.86080 | kr.146.52 |
| 50 | kr.5.61860 | kr.280.93 |
| 100 | kr.5.38650 | kr.538.65 |
| 250 | kr.5.09380 | kr.1,273.45 |
| 500 | kr.4.88320 | kr.2,441.60 |
| 1.000 | kr.4.68127 | kr.4,681.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.37849 | kr.13,135.47 |
| 6.000 | kr.4.19776 | kr.25,186.56 |
| 9.000 | kr.4.09559 | kr.36,860.31 |
| 15.000 | kr.3.97050 | kr.59,557.50 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

