ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series

ABM12W-32.0000MHZ-8-B2U-T3

DigiKey Part Number
535-ABM12W-32.0000MHZ-8-B2U-T3TR-ND - Tape & Reel (TR)
535-ABM12W-32.0000MHZ-8-B2U-T3CT-ND - Cut Tape (CT)
535-ABM12W-32.0000MHZ-8-B2U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-32.0000MHZ-8-B2U-T3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-32.0000MHZ-8-B2U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.56800kr.55.68
25kr.5.26600kr.131.65
50kr.5.04840kr.252.42
100kr.4.83970kr.483.97
250kr.4.57704kr.1,144.26
500kr.4.38758kr.2,193.79
1.000kr.4.20621kr.4,206.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.93406kr.11,802.18
6.000kr.3.77165kr.22,629.90
9.000kr.3.67982kr.33,118.38
15.000kr.3.56739kr.53,510.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000