

ABM12W-27.1200MHZ-7-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM12W-27.1200MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-27.1200MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12W-27.1200MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-27.1200MHZ-7-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-27.1200MHZ-7-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.5.56800 | kr.55.68 |
25 | kr.5.26600 | kr.131.65 |
50 | kr.5.04840 | kr.252.42 |
100 | kr.4.83970 | kr.483.97 |
250 | kr.4.57704 | kr.1,144.26 |
500 | kr.4.38758 | kr.2,193.79 |
1.000 | kr.3.95712 | kr.3,957.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.72267 | kr.11,168.01 |
6.000 | kr.3.45781 | kr.20,746.86 |
9.000 | kr.3.44735 | kr.31,026.15 |
15.000 | kr.3.43544 | kr.51,531.60 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |