27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12W-27.0000MHZ-8-B1U-T3

DigiKey Part Number
535-ABM12W-27.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM12W-27.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT)
535-ABM12W-27.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12W-27.0000MHZ-8-B1U-T3
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-27.0000MHZ-8-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
1.000kr.4.16677kr.4,166.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.89718kr.11,691.54
6.000kr.3.73629kr.22,417.74
9.000kr.3.64532kr.32,807.88
15.000kr.3.53394kr.53,009.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500