24 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12AIG-24.000MHZ-10-1Z-T

DigiKey Part Number
535-ABM12AIG-24.000MHZ-10-1Z-TTR-ND - Tape & Reel (TR)
535-ABM12AIG-24.000MHZ-10-1Z-TCT-ND - Cut Tape (CT)
535-ABM12AIG-24.000MHZ-10-1Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12AIG-24.000MHZ-10-1Z-T
Description
CRYSTAL 24.000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12AIG-24.000MHZ-10-1Z-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±50ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-47Q-CES-TRECS Inc.2.523XC2890CT-NDkr.5.14000Parametric Equivalent
In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.27300kr.42.73
25kr.4.04000kr.101.00
50kr.3.87380kr.193.69
100kr.3.71330kr.371.33
250kr.3.51136kr.877.84
500kr.3.36616kr.1,683.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.22687kr.3,226.87
2.000kr.3.09345kr.6,186.90
3.000kr.3.01801kr.9,054.03
5.000kr.2.92562kr.14,628.10
7.000kr.2.86633kr.20,064.31
10.000kr.2.80482kr.28,048.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750