ABM11W-50.0000MHZ-7-B1U-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.1.49425
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Jauch Quartz
In Stock: 1.151
Unit Price: kr.4.69000
Datasheet
50 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-50.0000MHZ-7-B1U-T3

DigiKey Part Number
ABM11W-50.0000MHZ-7-B1U-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-50.0000MHZ-7-B1U-T3
Description
CRYSTAL 50.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-50.0000MHZ-7-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-50.0000MHZ-8-B1U-T3Abracon LLC0ABM11W-50.0000MHZ-8-B1U-T3-NDkr.1.49425Similar
416F50011CKRCTS-Frequency Controls0416F50011CKR-NDkr.3.24936Similar
416F50011CKTCTS-Frequency Controls0416F50011CKT-NDkr.0.00000Similar
416F50011CTRCTS-Frequency Controls0416F50011CTR-NDkr.3.24936Similar
416F50011CTTCTS-Frequency Controls0416F50011CTT-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33698kr.4,010.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.33698
Unit Price with VAT:kr.1.67123