ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM11W-48.0000MHZ-8-D1X-T3

DigiKey Part Number
535-13929-2-ND - Tape & Reel (TR)
535-13929-1-ND - Cut Tape (CT)
535-13929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-48.0000MHZ-8-D1X-T3
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-48.0000MHZ-8-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.2.13800kr.21.38
25kr.2.02000kr.50.50
50kr.1.93540kr.96.77
100kr.1.85600kr.185.60
250kr.1.75512kr.438.78
500kr.1.68244kr.841.22
1.000kr.1.61286kr.1,612.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.46786kr.4,403.58
6.000kr.1.41791kr.8,507.46
9.000kr.1.35327kr.12,179.43
15.000kr.1.34756kr.20,213.40
21.000kr.1.33981kr.28,136.01
30.000kr.1.31105kr.39,331.50
36.000kr.1.29659kr.46,677.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750