


ABM11W-48.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13925-2-ND - Tape & Reel (TR) 535-13925-1-ND - Cut Tape (CT) 535-13925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.13800 | kr.21.38 |
| 25 | kr.2.02000 | kr.50.50 |
| 50 | kr.1.93540 | kr.96.77 |
| 100 | kr.1.79780 | kr.179.78 |
| 250 | kr.1.71520 | kr.428.80 |
| 500 | kr.1.64506 | kr.822.53 |
| 1.000 | kr.1.61286 | kr.1,612.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50839 | kr.4,525.17 |
| 6.000 | kr.1.44601 | kr.8,676.06 |
| 9.000 | kr.1.41074 | kr.12,696.66 |
| 15.000 | kr.1.36753 | kr.20,512.95 |
| 21.000 | kr.1.36017 | kr.28,563.57 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |










