Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM11W-32.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13897-2-ND - Tape & Reel (TR) 535-13897-1-ND - Cut Tape (CT) 535-13897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-32.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-32.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 3.022 | 535-13895-1-ND | kr.2.41000 | Similar |
| ABM11W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 4.335 | 535-13899-1-ND | kr.4.06000 | Similar |
| ABM12W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 7.237 | 535-13973-1-ND | kr.6.34000 | Similar |
| ABM12W-32.0000MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-ABM12W-32.0000MHZ-7-B1U-T3CT-ND | kr.6.34000 | Similar |
| ABM12W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 12.669 | 535-13977-1-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.27300 | kr.42.73 |
| 25 | kr.4.04000 | kr.101.00 |
| 50 | kr.3.87380 | kr.193.69 |
| 100 | kr.3.71330 | kr.371.33 |
| 250 | kr.3.51136 | kr.877.84 |
| 500 | kr.3.36616 | kr.1,683.08 |
| 1.000 | kr.3.22687 | kr.3,226.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01801 | kr.9,054.03 |
| 6.000 | kr.2.89334 | kr.17,360.04 |
| 9.000 | kr.2.82285 | kr.25,405.65 |
| 15.000 | kr.2.73654 | kr.41,048.10 |
| 21.000 | kr.2.68117 | kr.56,304.57 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |








