ABM11W-26.0000MHZ-8-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1.712
Unit Price: kr.2.41000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1.285
Unit Price: kr.5.39000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Raltron Electronics
In Stock: 3.000
Unit Price: kr.4.18000
Datasheet
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-26.0000MHZ-8-D2X-T3

DigiKey Part Number
ABM11W-26.0000MHZ-8-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-26.0000MHZ-8-D2X-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-26.0000MHZ-8-D2X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-26.0000MHZ-8-D1X-T3Abracon LLC1.712535-13863-1-NDkr.2.41000Parametric Equivalent
416F26022IARCTS-Frequency Controls0416F26022IAR-NDkr.3.32013Similar
416F26022IATCTS-Frequency Controls0416F26022IAT-NDkr.0.00000Similar
416F26022IKRCTS-Frequency Controls1.285110-416F26022IKRCT-NDkr.5.39000Similar
416F26022IKTCTS-Frequency Controls0416F26022IKT-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49425kr.4,482.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.49425
Unit Price with VAT:kr.1.86781