Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ABM11W-25.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13846-2-ND - Tape & Reel (TR) 535-13846-1-ND - Cut Tape (CT) 535-13846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-25.0000MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-13849-1-ND | kr.2.41000 | Similar |
| ABM12W-25.0000MHZ-6-B1U-T3 | Abracon LLC | 3.219 | 535-13940-1-ND | kr.6.34000 | Similar |
| ABM12W-25.0000MHZ-7-B1U-T3 | Abracon LLC | 3.028 | 535-13942-1-ND | kr.6.34000 | Similar |
| 416F25011CTR | CTS-Frequency Controls | 0 | 416F25011CTR-ND | kr.3.24936 | Similar |
| 416F25011CTT | CTS-Frequency Controls | 0 | 416F25011CTT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.2.00080 | kr.50.02 |
| 50 | kr.1.91720 | kr.95.86 |
| 100 | kr.1.83860 | kr.183.86 |
| 250 | kr.1.73868 | kr.434.67 |
| 500 | kr.1.66666 | kr.833.33 |
| 1.000 | kr.1.59774 | kr.1,597.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49425 | kr.4,482.75 |
| 6.000 | kr.1.43245 | kr.8,594.70 |
| 9.000 | kr.1.39751 | kr.12,577.59 |
| 15.000 | kr.1.35471 | kr.20,320.65 |
| 21.000 | kr.1.32725 | kr.27,872.25 |
| 30.000 | kr.1.29876 | kr.38,962.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |





