


ABM11W-24.5760MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.5760MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.5760MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.5760MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-6-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.34700 | kr.43.47 |
| 25 | kr.4.11000 | kr.102.75 |
| 50 | kr.3.94100 | kr.197.05 |
| 100 | kr.3.77780 | kr.377.78 |
| 250 | kr.3.57228 | kr.893.07 |
| 500 | kr.3.42456 | kr.1,712.28 |
| 1.000 | kr.3.28286 | kr.3,282.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52018 | kr.4,560.54 |
| 6.000 | kr.1.45730 | kr.8,743.80 |
| 9.000 | kr.1.42176 | kr.12,795.84 |
| 15.000 | kr.1.37821 | kr.20,673.15 |
| 21.000 | kr.1.35027 | kr.28,355.67 |
| 30.000 | kr.1.32129 | kr.39,638.70 |
| 36.000 | kr.1.30672 | kr.47,041.92 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |

