24 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-24.0000MHZ-4-D1X-T3

DigiKey Part Number
535-13827-2-ND - Tape & Reel (TR)
535-13827-1-ND - Cut Tape (CT)
535-13827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-24.0000MHZ-4-D1X-T3
Description
CRYSTAL 24.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-24.0000MHZ-4-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.78000kr.2.78
10kr.2.42100kr.24.21
25kr.2.29040kr.57.26
50kr.2.19680kr.109.84
100kr.2.10580kr.210.58
250kr.1.99132kr.497.83
500kr.1.90890kr.954.45
1.000kr.1.82989kr.1,829.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.54815kr.4,644.45
6.000kr.1.48522kr.8,911.32
9.000kr.1.47987kr.13,318.83
15.000kr.1.47376kr.22,106.40
21.000kr.1.47009kr.30,871.89
30.000kr.1.46649kr.43,994.70
36.000kr.1.46475kr.52,731.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.78000
Unit Price with VAT:kr.3.47500