
ABM11N-25.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-25.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-25.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-25.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-25.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31440 | kr.82.86 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.3.04510 | kr.304.51 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.76068 | kr.1,380.34 |
| 1.000 | kr.2.64651 | kr.2,646.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47518 | kr.7,425.54 |
| 6.000 | kr.2.37289 | kr.14,237.34 |
| 9.000 | kr.2.31505 | kr.20,835.45 |
| 15.000 | kr.2.24424 | kr.33,663.60 |
| 21.000 | kr.2.19879 | kr.46,174.59 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

