ABM11AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-24.576MHZ-4Z-T3

DigiKey Part Number
535-13372-2-ND - Tape & Reel (TR)
535-13372-1-ND - Cut Tape (CT)
535-13372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-24.576MHZ-4Z-T3
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-24.576MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.7.39200kr.73.92
25kr.6.98880kr.174.72
50kr.6.69960kr.334.98
100kr.6.39230kr.639.23
250kr.5.95352kr.1,488.38
500kr.5.82260kr.2,911.30
1.000kr.5.58195kr.5,581.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.85229kr.14,556.87
6.000kr.4.79977kr.28,798.62
9.000kr.4.78625kr.43,076.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750