40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-40.000MHZ-D2X-T3

DigiKey Part Number
535-10949-2-ND - Tape & Reel (TR)
535-10949-1-ND - Cut Tape (CT)
535-10949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-40.000MHZ-D2X-T3
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-40.000MHZ-D2X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.86400kr.18.64
25kr.1.76240kr.44.06
50kr.1.69020kr.84.51
100kr.1.62050kr.162.05
250kr.1.53252kr.383.13
500kr.1.46924kr.734.62
1.000kr.1.40837kr.1,408.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.31716kr.3,951.48
6.000kr.1.26269kr.7,576.14
9.000kr.1.23188kr.11,086.92
15.000kr.1.19414kr.17,912.10
21.000kr.1.16993kr.24,568.53
30.000kr.1.14480kr.34,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000