40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-40.000MHZ-B7G-T

DigiKey Part Number
535-9822-2-ND - Tape & Reel (TR)
535-9822-1-ND - Cut Tape (CT)
535-9822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-40.000MHZ-B7G-T
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-40.000MHZ-B7G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.84700kr.28.47
25kr.2.69080kr.67.27
50kr.2.57920kr.128.96
100kr.2.47200kr.247.20
250kr.2.33768kr.584.42
500kr.2.24094kr.1,120.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.14825kr.2,148.25
2.000kr.2.05936kr.4,118.72
3.000kr.2.00910kr.6,027.30
5.000kr.1.94757kr.9,737.85
7.000kr.1.90807kr.13,356.49
10.000kr.1.86709kr.18,670.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500