


ABM11-40.000MHZ-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-15013-2-ND - Tape & Reel (TR) 535-15013-1-ND - Cut Tape (CT) 535-15013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-40.000MHZ-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-40.000MHZ-B1U-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 2.985 | 535-13918-1-ND | kr.2.41000 | Similar |
| ABM12W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 3.301 | 535-13989-1-ND | kr.6.34000 | Similar |
| 8Q-40.000MEEV-T | TXC CORPORATION | 1.268 | 887-1852-1-ND | kr.9.76000 | Similar |
| ECS-400-10-37-CKM-TR | ECS Inc. | 31.644 | XC2543CT-ND | kr.3.17000 | Similar |
| Q 40,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 927 | 1908-Q400-JXS11-10-10/10-FU-LFCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.86400 | kr.18.64 |
| 25 | kr.1.76240 | kr.44.06 |
| 50 | kr.1.69020 | kr.84.51 |
| 100 | kr.1.62050 | kr.162.05 |
| 250 | kr.1.53252 | kr.383.13 |
| 500 | kr.1.46924 | kr.734.62 |
| 1.000 | kr.1.40837 | kr.1,408.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31716 | kr.3,951.48 |
| 6.000 | kr.1.26269 | kr.7,576.14 |
| 9.000 | kr.1.23188 | kr.11,086.92 |
| 15.000 | kr.1.19414 | kr.17,912.10 |
| 21.000 | kr.1.16993 | kr.24,568.53 |
| 30.000 | kr.1.14480 | kr.34,344.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |





