


ABM11-38.400MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10948-2-ND - Tape & Reel (TR) 535-10948-1-ND - Cut Tape (CT) 535-10948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-38.400MHZ-D2X-T3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-38.400MHZ-D2X-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-38.4000MHZ-8-D2X-T3 | Abracon LLC | 2.880 | 535-ABM12W-38.4000MHZ-8-D2X-T3CT-ND | kr.6.34000 | Similar |
| ABM11-38.400MHZ-D2X-T | Abracon LLC | 278 | 535-ABM11-38.400MHZ-D2X-TCT-ND | kr.3.49000 | Parametric Equivalent |
| ECS-384-10-37-JTN-TR | ECS Inc. | 4.944 | XC2537CT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.90100 | kr.49.01 |
| 25 | kr.4.63320 | kr.115.83 |
| 50 | kr.4.44180 | kr.222.09 |
| 100 | kr.4.25790 | kr.425.79 |
| 250 | kr.4.02692 | kr.1,006.73 |
| 500 | kr.3.86018 | kr.1,930.09 |
| 1.000 | kr.3.70059 | kr.3,700.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46111 | kr.10,383.33 |
| 6.000 | kr.3.31816 | kr.19,908.96 |
| 9.000 | kr.3.23737 | kr.29,136.33 |
| 15.000 | kr.3.13840 | kr.47,076.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |










