

ABM11-32.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10946-2-ND - Tape & Reel (TR) 535-10946-1-ND - Cut Tape (CT) 535-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-D2X-T3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.5.06900 | kr.50.69 |
| 25 | kr.4.79480 | kr.119.87 |
| 50 | kr.4.59780 | kr.229.89 |
| 100 | kr.3.67040 | kr.367.04 |
| 250 | kr.3.60856 | kr.902.14 |
| 500 | kr.3.57364 | kr.1,786.82 |
| 1.000 | kr.3.54355 | kr.3,543.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.49781 | kr.10,493.43 |
| 6.000 | kr.3.43449 | kr.20,606.94 |
| 9.000 | kr.3.35085 | kr.30,157.65 |
| 15.000 | kr.3.24843 | kr.48,726.45 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

