


ABM11-27.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14957-2-ND - Tape & Reel (TR) 535-14957-1-ND - Cut Tape (CT) 535-14957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.000MHZ-B1U-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.82160 | kr.45.54 |
| 50 | kr.1.74540 | kr.87.27 |
| 100 | kr.1.67380 | kr.167.38 |
| 250 | kr.1.58256 | kr.395.64 |
| 500 | kr.1.51716 | kr.758.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45441 | kr.1,454.41 |
| 2.000 | kr.1.33783 | kr.2,675.66 |
| 3.000 | kr.1.29127 | kr.3,873.81 |
| 5.000 | kr.1.24417 | kr.6,220.85 |
| 7.000 | kr.1.20004 | kr.8,400.28 |
| 10.000 | kr.1.15618 | kr.11,561.80 |
| 12.000 | kr.1.15435 | kr.13,852.20 |
| 24.000 | kr.1.14804 | kr.27,552.96 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |





