25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-25.000MHZ-D7X-T

DigiKey Part Number
535-14955-2-ND - Tape & Reel (TR)
535-14955-1-ND - Cut Tape (CT)
535-14955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-25.000MHZ-D7X-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11N-25.0000MHZ-10-D1X-T3Abracon LLC1.000535-ABM11N-25.0000MHZ-10-D1X-T3CT-NDkr.0.54000Parametric Equivalent
In-Stock: 4.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.34800kr.33.48
25kr.3.16480kr.79.12
50kr.3.03560kr.151.78
100kr.2.90940kr.290.94
250kr.2.75156kr.687.89
500kr.2.63770kr.1,318.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52858kr.2,528.58
2.000kr.2.42404kr.4,848.08
3.000kr.2.36488kr.7,094.64
5.000kr.2.29246kr.11,462.30
7.000kr.2.24597kr.15,721.79
10.000kr.2.19776kr.21,977.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750