


ABM11-25.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-10251-2-ND - Tape & Reel (TR) 535-10251-1-ND - Cut Tape (CT) 535-10251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-B7G-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-25.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-25.000MHZ-D2X-T3 | Abracon LLC | 839 | 535-10941-1-ND | kr.8.51000 | Similar |
| 8Y-25.000MEEQ-T | TXC CORPORATION | 5.028 | 887-1819-1-ND | kr.13.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.39500 | kr.53.95 |
| 25 | kr.5.10240 | kr.127.56 |
| 50 | kr.4.89060 | kr.244.53 |
| 100 | kr.4.68780 | kr.468.78 |
| 250 | kr.4.43320 | kr.1,108.30 |
| 500 | kr.4.24982 | kr.2,124.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07408 | kr.4,074.08 |
| 2.000 | kr.3.90570 | kr.7,811.40 |
| 3.000 | kr.3.81047 | kr.11,431.41 |
| 5.000 | kr.3.69386 | kr.18,469.30 |
| 7.000 | kr.3.61907 | kr.25,333.49 |
| 10.000 | kr.3.54145 | kr.35,414.50 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


