


ABM11-24.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10940-2-ND - Tape & Reel (TR) 535-10940-1-ND - Cut Tape (CT) 535-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-D2X-T3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-24.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.87000 | kr.5.87 |
| 10 | kr.5.09600 | kr.50.96 |
| 25 | kr.4.81960 | kr.120.49 |
| 50 | kr.4.62080 | kr.231.04 |
| 100 | kr.4.41630 | kr.441.63 |
| 250 | kr.4.14116 | kr.1,035.29 |
| 500 | kr.4.01578 | kr.2,007.89 |
| 1.000 | kr.3.84975 | kr.3,849.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.52116 | kr.10,563.48 |
| 6.000 | kr.3.47497 | kr.20,849.82 |
| Unit Price without VAT: | kr.5.87000 |
|---|---|
| Unit Price with VAT: | kr.7.33750 |










