ABM11-24.000MHZ-18-BY-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.23911
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.00849
Datasheet

Similar


TXC CORPORATION
In Stock: 3.199
Unit Price: kr.7.02000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.55850
Datasheet

Similar


Taitien
In Stock: 2.810
Unit Price: kr.3.29000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.28380
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.14488
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 40.423
Unit Price: kr.7.71000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.45019
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet
24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-24.000MHZ-18-BY-T3

DigiKey Part Number
ABM11-24.000MHZ-18-BY-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11-24.000MHZ-18-BY-T3
Description
CRYSTAL 24.0000MHZ 18PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-24.000MHZ-18-BY-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.