ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES

ABM11-142-27.120MHZ-T3

DigiKey Part Number
535-13524-2-ND - Tape & Reel (TR)
535-13524-1-ND - Cut Tape (CT)
535-13524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-142-27.120MHZ-T3
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-142-27.120MHZ-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.952
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38953kr.4,168.59
6.000kr.1.33205kr.7,992.30
9.000kr.1.29956kr.11,696.04
15.000kr.1.25976kr.18,896.40
21.000kr.1.23422kr.25,918.62
30.000kr.1.20772kr.36,231.60
36.000kr.1.19440kr.42,998.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.96500kr.19.65
25kr.1.86120kr.46.53
50kr.1.78300kr.89.15
100kr.1.70940kr.170.94
250kr.1.61688kr.404.22
500kr.1.54996kr.774.98
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.96500kr.19.65
25kr.1.86120kr.46.53
50kr.1.78300kr.89.15
100kr.1.70940kr.170.94
250kr.1.61688kr.404.22
500kr.1.54996kr.774.98
1.000kr.1.48576kr.1,485.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000