
ABM10W-32.0000MHZ-8-R50-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-32.0000MHZ-8-R50-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-32.0000MHZ-8-R50-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-32.0000MHZ-8-R50-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-8-R50-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-8-R50-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.4.17300 | kr.41.73 |
25 | kr.3.94480 | kr.98.62 |
50 | kr.3.78240 | kr.189.12 |
100 | kr.3.62560 | kr.362.56 |
250 | kr.3.42888 | kr.857.22 |
500 | kr.3.28704 | kr.1,643.52 |
1.000 | kr.3.15104 | kr.3,151.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.94709 | kr.8,841.27 |
6.000 | kr.2.82536 | kr.16,952.16 |
9.000 | kr.2.75652 | kr.24,808.68 |
15.000 | kr.2.67223 | kr.40,083.45 |
21.000 | kr.2.61815 | kr.54,981.15 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |