


ABM10W-27.1200MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13763-2-ND - Tape & Reel (TR) 535-13763-1-ND - Cut Tape (CT) 535-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.1200MHZ-8-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.1200MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.84400 | kr.28.44 |
| 25 | kr.2.68840 | kr.67.21 |
| 50 | kr.2.53880 | kr.126.94 |
| 100 | kr.2.45940 | kr.245.94 |
| 250 | kr.2.33620 | kr.584.05 |
| 500 | kr.2.23054 | kr.1,115.27 |
| 1.000 | kr.2.14675 | kr.2,146.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00776 | kr.6,023.28 |
| 6.000 | kr.1.75591 | kr.10,535.46 |
| 9.000 | kr.1.64336 | kr.14,790.24 |
| 15.000 | kr.1.63670 | kr.24,550.50 |
| 21.000 | kr.1.63271 | kr.34,286.91 |
| 30.000 | kr.1.62877 | kr.48,863.10 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |

