27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-27.1200MHZ-8-B1U-T3

DigiKey Part Number
535-13762-2-ND - Tape & Reel (TR)
535-13762-1-ND - Cut Tape (CT)
535-13762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-27.1200MHZ-8-B1U-T3
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-27.1200MHZ-8-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-142-27.120MHZ-T3Abracon LLC2.940535-13524-1-NDkr.0.30000Similar
ABM11-27.120MHZ-B1U-TAbracon LLC6.206535-14959-1-NDkr.0.29000Similar
ABM11W-27.1200MHZ-6-B1U-T3Abracon LLC25535-ABM11W-27.1200MHZ-6-B1U-T3CT-NDkr.0.32000Similar
ABM11W-27.1200MHZ-8-B1U-T3Abracon LLC7.760535-13882-1-NDkr.0.32000Similar
ABM12-117-27.120MHZ-T3Abracon LLC4.412535-13528-1-NDkr.0.81000Similar
In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.79600kr.27.96
25kr.2.64240kr.66.06
50kr.2.53340kr.126.67
100kr.2.42820kr.242.82
250kr.2.29636kr.574.09
500kr.2.20124kr.1,100.62
1.000kr.2.11014kr.2,110.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97352kr.5,920.56
6.000kr.1.89194kr.11,351.64
9.000kr.1.84581kr.16,612.29
15.000kr.1.78931kr.26,839.65
21.000kr.1.75306kr.36,814.26
30.000kr.1.71545kr.51,463.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750