

ABM10W-25.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13734-2-ND - Tape & Reel (TR) 535-13734-1-ND - Cut Tape (CT) 535-13734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.82200 | kr.28.22 |
| 25 | kr.2.66760 | kr.66.69 |
| 50 | kr.2.55740 | kr.127.87 |
| 100 | kr.2.45120 | kr.245.12 |
| 250 | kr.2.31808 | kr.579.52 |
| 500 | kr.2.22208 | kr.1,111.04 |
| 1.000 | kr.2.13088 | kr.2,130.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83383 | kr.5,501.49 |
| 6.000 | kr.1.79521 | kr.10,771.26 |
| 9.000 | kr.1.75600 | kr.15,804.00 |
| 15.000 | kr.1.74898 | kr.26,234.70 |
| 21.000 | kr.1.74478 | kr.36,640.38 |
| 30.000 | kr.1.73169 | kr.51,950.70 |
| 36.000 | kr.1.71260 | kr.61,653.60 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

