

ABM10W-25.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13731-2-ND - Tape & Reel (TR) 535-13731-1-ND - Cut Tape (CT) 535-13731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.82200 | kr.28.22 |
| 25 | kr.2.66240 | kr.66.56 |
| 50 | kr.2.51900 | kr.125.95 |
| 100 | kr.2.45120 | kr.245.12 |
| 250 | kr.2.31808 | kr.579.52 |
| 500 | kr.2.18624 | kr.1,093.12 |
| 1.000 | kr.2.13011 | kr.2,130.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99219 | kr.5,976.57 |
| 6.000 | kr.1.85804 | kr.11,148.24 |
| 9.000 | kr.1.72301 | kr.15,507.09 |
| 15.000 | kr.1.70295 | kr.25,544.25 |
| 21.000 | kr.1.69883 | kr.35,675.43 |
| 30.000 | kr.1.66530 | kr.49,959.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

