ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-24.5760MHZ-4-D1X-T3

DigiKey Part Number
535-13719-2-ND - Tape & Reel (TR)
535-13719-1-ND - Cut Tape (CT)
535-13719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-24.5760MHZ-4-D1X-T3
Description
CRYSTAL 24.5760MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-24.5760MHZ-4-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.29000kr.32.90
25kr.3.10800kr.77.70
50kr.2.97980kr.148.99
100kr.2.85700kr.285.70
250kr.2.70184kr.675.46
500kr.2.58996kr.1,294.98
1.000kr.2.48282kr.2,482.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.94018kr.5,820.54
6.000kr.1.87787kr.11,267.22
9.000kr.1.82194kr.16,397.46
15.000kr.1.79830kr.26,974.50
21.000kr.1.79400kr.37,674.00
30.000kr.1.76800kr.53,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500